Cap Aluminum Lytic 3300uF 35V 20% (18 X 35.5mm) Radial 7.5mm 3165mA 3000h 105°C
Surge Components RXY332M1V-1836 technical specifications.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3165mA |
| Leakage Current | 1155@2MinuA |
| Lifetime | 3000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXY332M1V-1836 to view detailed technical specifications.
No datasheet is available for this part.