
This aluminum electrolytic capacitor features a cylindrical can construction with a low ESR type. It has a capacitance of 3900uF and a voltage rating of 6.3VDC with a 20% tolerance. The capacitor is designed for through hole mounting with a radial termination style and a lead diameter of 0.6mm. It operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Surge Components RXY392M0J-1325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 25 |
| Capacitance | 3900uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1672mA |
| Leakage Current | 245.7@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXY392M0J-1325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.