This aluminum cylindrical can electrolytic capacitor has a capacitance of 56uF with a tolerance of 20% and a DC rated voltage of 35VDC. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is available in a through hole package with a lead diameter of 0.5mm and a terminal pitch of 2.5mm. It has a product height of 11mm and a product diameter of 6.3mm. The capacitor is rated for a lifetime of 2000 hours and has a ripple current of 136mA.
Surge Components RXY560M1V-0611 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 11 |
| Capacitance | 56uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 136mA |
| Leakage Current | 19.6@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.