
This aluminum electrolytic capacitor features a cylindrical can construction with a capacitance of 180uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and a ripple current of 438. The capacitor is rated for a lifetime of 8000 hours and has a leakage current of 45uA at 2 minutes. It is designed for through hole mounting and has a product height and diameter of 12.5mm and 10mm, respectively. The operating temperature range is from -55 to 105 degrees Celsius.
Surge Components RZF181M1E-1012 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 12.5 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 12.5 |
| Capacitance | 180uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 438mA |
| Leakage Current | 45@2MinuA |
| Lifetime | 8000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RZF181M1E-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.