Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1650mA 7000h 105°C
Surge Components RZW122M1C-1025 technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1650mA |
| Leakage Current | 192@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RZW122M1C-1025 to view detailed technical specifications.
No datasheet is available for this part.