This 12000uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a low ESR type and a leakage current of 756uA at 2 minutes. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Surge Components RZW123M0J-1640 technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 4080mA |
| Leakage Current | 756@2MinuA |
| Lifetime | 8000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RZW123M0J-1640 to view detailed technical specifications.
No datasheet is available for this part.