The RZW182M1J-1840 is an aluminum electrolytic capacitor with a capacitance of 1800uF and a DC rated voltage of 63VDC. It features a 20% tolerance and a ripple current of 3500. The capacitor has a leakage current of 1134uA at 2 minutes and a lifetime of 10000 hours. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 3500mA |
| Leakage Current | 1134@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |