This aluminum cylindrical can electrolytic capacitor has a capacitance of 2700uF and a DC rated voltage of 25VDC with a tolerance of 20%. It is designed for through hole mounting and has a low ESR type. The operating temperature range is from -40 to 105 degrees Celsius. The capacitor has a long lifetime of 10000 hours and a high ripple current of 3350.
Surge Components RZW272M1E-1340 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 40 |
| Capacitance | 2700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3350mA |
| Leakage Current | 675@2MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RZW272M1E-1340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.