
The RZW821M1J-1632 is a 820uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a low ESR type and a long lifetime of 10000 hours. The capacitor is constructed with an aluminum cylindrical can and is suitable for through-hole mounting. It operates within a temperature range of -40°C to 105°C.
Surge Components RZW821M1J-1632 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 31.5 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 31.5 |
| Capacitance | 820uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2850mA |
| Leakage Current | 516.6@2MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RZW821M1J-1632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.