Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD,
Checking distributor stock and pricing after the page loads.
Surge Components SF57 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.