This 22uF capacitor has a voltage rating of 16V and a tolerance of 20%. It is a lead free radial capacitor with a 2mm lead pitch, suitable for operation between -40°C and 105°C. The ripple current is 39mA.
Surge Components SG220M1CSA-0507S technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 39mA |
| Series | SG2 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.