The SMAJ11CA is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a JEDEC package code of DO-214AC and a terminal position of dual. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 11V and the minimum breakdown voltage is 12.2V, with a maximum breakdown voltage of 13.5V. The non-repetitive peak reverse power dissipation is 400mW.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |