Unidirectional transient voltage suppressor diode, 400W peak reverse power dissipation, featuring an 18V repetitive peak reverse voltage and a minimum breakdown voltage of 20V. This silicon diode, with a maximum breakdown voltage of 22.1V, operates across a temperature range of -55°C to 150°C. It is a single-element device with two terminals, housed in a DO-214AC (SMA) package.
Surge Components SMAJ18A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 22.1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.