Bidirectional Transient Voltage Suppressor Diode, 400W peak reverse power dissipation, featuring a 24V standoff voltage. This silicon diode offers a minimum breakdown voltage of 26.7V and a maximum breakdown voltage of 29.5V. Designed with 2 terminals in a DO-214AC package, it operates reliably across a wide temperature range from -55°C to 150°C.
Surge Components SMAJ24CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 29.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.