Unidirectional transient voltage suppressor diode with 400W peak reverse power dissipation. Features a 36V repetitive peak reverse voltage and a minimum breakdown voltage of 40V. Operates across a wide temperature range from -55°C to 150°C. This silicon diode, housed in a DO-214AC (SMA) package, offers a single element and two terminals for robust voltage protection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 44.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |