The SMAJ43A is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 43V and a non-repetitive peak reverse power dissipation of 400W. The diode is packaged in a DO-214AC package type, which is a 2-terminal device. The SMAJ43A is suitable for use in a variety of applications, including surge protection and voltage clamping.
Surge Components SMAJ43A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 52.8 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.