Unidirectional transient voltage suppressor diode, 400W peak power dissipation, featuring a 58V reverse standoff voltage. This silicon diode offers a breakdown voltage range of 64.4V to 71.2V. Designed with a single element and two terminals in a DO-214AC (SMA) package, it operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 71.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |