Bidirectional Transient Voltage Suppressor Diode, 400W peak reverse power dissipation, featuring a 60V repetitive peak reverse voltage and a breakdown voltage range of 66.7V to 73.7V. This silicon diode, with one element and two terminals, operates bidirectionally across a temperature range of -55°C to 150°C. Packaged in a DO-214AC (SMA) JEDEC code, it offers dual terminal positioning for versatile integration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 73.7 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |