The SMAJ70CA is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and is constructed with a silicon diode element. The device has a maximum reverse voltage of 70V and a maximum non-repetitive peak reverse power dissipation of 400mW. The SMAJ70CA is packaged in a DO-214AC package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.8 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 86 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |