The SMAJ75A transient voltage suppressor diode from Surge Components is a unidirectional silicon device with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a breakdown voltage of 83.3V and a maximum reverse voltage of 75V. The diode has a maximum non-repetitive peak reverse power dissipation of 400W and is packaged in a 2-terminal DO-214AC package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Breakdown Voltage-Min | 83.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 92.1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |