Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Breakdown Voltage-Min | 100 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 111 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |