The SMCJ11A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a nominal breakdown voltage of 12.85V and a maximum breakdown voltage of 13.5V. The diode is available in a 2-terminal DO-214AB package and can withstand a maximum non-repetitive peak reverse power dissipation of 1500W.
Checking distributor stock and pricing after the page loads.
Surge Components SMCJ11A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 12.85 |
| Breakdown Voltage-Max | 13.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.