Trans Voltage Suppressor Diode,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 193 |
| Breakdown Voltage-Nom | 140 |
| Breakdown Voltage-Max | 147 |
| REACH | Compliant |
| Military Spec | False |