The SMCJ13A transient voltage suppressor diode from Surge Components features a silicon diode element with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and a nominal breakdown voltage of 15.15 volts. The diode is packaged in a 2-pin SMC package and is rated for a maximum reverse voltage of 13 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. The SMCJ13A is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 21.5 |
| Breakdown Voltage-Nom | 15.15 |
| Breakdown Voltage-Max | 15.9 |
| REACH | Compliant |
| Military Spec | False |