Unidirectional Transient Voltage Suppressor Diode (TVS Diode) designed for overvoltage protection. Features a 1500W peak reverse power dissipation and a 150V repetitive peak reverse voltage. Operates across a wide temperature range from -55°C to 150°C. Breakdown voltage ranges from 167V (min) to 185V (max), with a nominal breakdown of 176V. Maximum clamping voltage is 243V. This silicon diode is housed in a DO-214AB package with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 243 |
| Breakdown Voltage-Nom | 176 |
| Breakdown Voltage-Max | 185 |
| REACH | Compliant |
| Military Spec | False |