Unidirectional transient voltage suppressor diode designed for circuit protection. Features a 1500W peak pulse power dissipation and a 15V repetitive peak reverse voltage. Operates across a wide temperature range from -55°C to 150°C. Breakdown voltage ranges from a minimum of 16.7V to a maximum of 18.5V, with a nominal value of 17.6V. Clamping voltage is rated at a maximum of 24.4V. Packaged in a DO-214AB JEDEC code with two terminals.
Checking distributor stock and pricing after the page loads.
Surge Components SMCJ15A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| Breakdown Voltage-Max | 18.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.