The SMCJ16A is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal breakdown voltage of 18.75 volts and a maximum breakdown voltage of 19.7 volts. The diode is made of silicon and has a maximum non-repetitive peak reverse power dissipation of 1500 watts. It is available in a 2-pin SMC package.
Surge Components SMCJ16A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 26 |
| Breakdown Voltage-Nom | 18.75 |
| Breakdown Voltage-Max | 19.7 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.