The SMCJ75A transient voltage suppressor diode from Surge Components features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a unidirectional polarity and is made of silicon. The diode is a single element with a maximum reverse voltage of 75V and a maximum non-repetitive peak reverse power dissipation of 1500W.
Surge Components SMCJ75A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Breakdown Voltage-Min | 83.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 121 |
| Breakdown Voltage-Nom | 87.7 |
| Breakdown Voltage-Max | 92.1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.