Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Surge Components SR38-T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components SR38-T3 to view detailed technical specifications.
No datasheet is available for this part.