This 47uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is designed for through-hole mounting and features a radial package with a lead pitch of 2.5mm. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current of 145mA. It is manufactured with lead-free materials and is suitable for use in a variety of applications.
Surge Components SREA470M1VTA-0611 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 145mA |
| Series | SRE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components SREA470M1VTA-0611 to view detailed technical specifications.
No datasheet is available for this part.