This silicon rectifier diode has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a dual terminal position and a single element. The diode is packaged in a SMA, 2 PIN package type. It is designed for use as a general purpose rectifier.
Surge Components SS12-T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.