
Cap Aluminum Lytic 1uF 160V 20% (6.3 X 13mm) Axial 7mA 2000h 85°C
Surge Components TEA010M2C-0613 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 13 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 13 |
| Capacitance | 1uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 7mA |
| Leakage Current | 19.8@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA010M2C-0613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.