
This aluminum electrolytic capacitor has a capacitance of 10uF with a tolerance of 20% and a DC rated voltage of 450VDC. It is constructed with an aluminum cylindrical can and has a size of 13 X 27mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Surge Components TEA100M2W-1327 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 27 |
| Product Diameter (mm) | 13 |
| Number of Terminals | 2 |
| Size (mm) | 13 X 27 |
| Capacitance | 10uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 82mA |
| Leakage Current | 115@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA100M2W-1327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.