
This 100uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a cylindrical can construction and is suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The ripple current rating is 160A and the leakage current is 32mA at 2 minutes.
Surge Components TEA101M1C-0613 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 13 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 13 |
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 160mA |
| Leakage Current | 32@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA101M1C-0613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.