
This 1000uF aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours. The capacitor is rated for operation between -40°C and 85°C. It is available in a through-hole package with a size of 16 X 36mm and a lead diameter of 0.8mm.
Surge Components TEA102M1J-1636 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 36 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 36 |
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1249mA |
| Leakage Current | 1260@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA102M1J-1636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.