
Cap Aluminum Lytic 10000uF 35V 20% (25 X 52mm) Axial 3180mA 2000h 85°C
Surge Components TEA103M1V-2552 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 52 |
| Product Diameter (mm) | 25 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 52 |
| Capacitance | 10000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3180mA |
| Leakage Current | 7000@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA103M1V-2552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.