
This 22uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a cylindrical can construction and a through-hole mounting style. The capacitor has a capacitance of 22uF and a ripple current of 71. It operates within a temperature range of -40 to 85 degrees Celsius.
Surge Components TEA220M1C-0512 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 12 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 12 |
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 71mA |
| Leakage Current | 7.04@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA220M1C-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.