
The TEA220M2D-1322 is a 22uF aluminum electrolytic capacitor with a DC rated voltage of 200VDC and a tolerance of 20%. It has a capacitance of 22uF and a ripple current of 121. The capacitor is constructed with an aluminum cylindrical can and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for through hole mounting with an axial termination style and a lead diameter of 0.6mm.
Surge Components TEA220M2D-1322 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 22 |
| Product Diameter (mm) | 13 |
| Number of Terminals | 2 |
| Size (mm) | 13 X 22 |
| Capacitance | 22uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 121mA |
| Leakage Current | 113@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA220M2D-1322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.