
This 22uF electrolytic capacitor features a 400VDC rating with 20% tolerance, suitable for applications requiring high capacitance and voltage. It has a cylindrical can construction with an axial termination style, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It has a leakage current of 201 microamps at 5 minutes, and a ripple current of 137 milliamps. The capacitor is rated for a lifetime of 2000 hours.
Surge Components TEA220M2G-1633 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 33 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 33 |
| Capacitance | 22uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 137mA |
| Leakage Current | 201@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA220M2G-1633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.