
The TEA221M1H-1021 is a 220uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a cylindrical can construction and a through hole mounting style. The capacitor has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a lifetime of 2000 hours and a leakage current of 220uA at 2 minutes.
Surge Components TEA221M1H-1021 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 21 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 21 |
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 459mA |
| Leakage Current | 220@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA221M1H-1021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.