TEA Series 220 uF 100 V Axial Aluminum Electrolytic Capacitor
Surge Components TEA221M2A-1325 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Packaging | Bag |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components TEA221M2A-1325 to view detailed technical specifications.
No datasheet is available for this part.