
This 22mm x 43mm aluminum electrolytic capacitor has a capacitance of 220uF and a voltage rating of 200VDC with a 20% tolerance. It features a cylindrical can construction and a through-hole mounting style. The capacitor is rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a lifetime of 2000 hours and a leakage current of 905 microamps at 5 minutes. The capacitor's size is 22mm in diameter and 43mm in length, with a lead diameter of 0.8mm.
Surge Components TEA221M2D-2243 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 43 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 43 |
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 609mA |
| Leakage Current | 905@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA221M2D-2243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.