
This aluminum cylindrical can electrolytic capacitor features a capacitance of 2200uF with a voltage rating of 50VDC and a tolerance of 20%. It has a ripple current of 1699 and a leakage current of 2200uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Surge Components TEA222M1H-1836 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 36 |
| Product Diameter (mm) | 18 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 36 |
| Capacitance | 2200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1699mA |
| Leakage Current | 2200@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA222M1H-1836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.