
Cap Aluminum Lytic 2200uF 100V 20% (25 X 52mm) Axial 2430mA 2000h 85°C
Surge Components TEA222M2A-2552 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 52 |
| Product Diameter (mm) | 25 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 52 |
| Capacitance | 2200uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 2430mA |
| Leakage Current | 4400@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA222M2A-2552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.