
This aluminum electrolytic capacitor features a capacitance of 3300uF and a DC rated voltage of 25VDC with a tolerance of 20%. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is designed for through hole mounting and has a size of 16 X 33mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Surge Components TEA332M1E-1633 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 33 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 33 |
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1611mA |
| Leakage Current | 1650@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA332M1E-1633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.