The TEA471M0J-0816 is an aluminum electrolytic capacitor with a capacitance of 470uF, rated for a DC voltage of 6.3VDC with a tolerance of 20%. It has a ripple current rating of 364 and a leakage current of 59.22uA at 2 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and is available in a through-hole axial package.
Surge Components TEA471M0J-0816 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 16 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 16 |
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 364mA |
| Leakage Current | 59.22@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA471M0J-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.