This 22mm x 43mm aluminum electrolytic capacitor has a rated voltage of 35VDC and a capacitance of 6800uF with a 20% tolerance. It is constructed with an aluminum cylindrical can and has a maximum operating temperature of 85 degrees Celsius. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and has a lifetime of 2000 hours. It is available in a through-hole package with a lead diameter of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Surge Components TEA682M1V-2243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 43 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 43 |
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2470mA |
| Leakage Current | 4760@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components TEA682M1V-2243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.