Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional
Sussex Semiconductor 1.5KE150CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sussex Semiconductor 1.5KE150CA to view detailed technical specifications.
No datasheet is available for this part.