Trans Voltage Suppressor Diode, 185V V(RWM), Unidirectional
Sussex Semiconductor 1.5KE220A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 185 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sussex Semiconductor 1.5KE220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.