Trans Voltage Suppressor Diode, 190V V(RWM), Bidirectional,
Sign in to ask questions about the Sussex Semiconductor AX4-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sussex Semiconductor AX4-220 technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 190 |
| Clamping Voltage-Max | 330 |
| Breakdown Voltage-Nom | 222.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sussex Semiconductor AX4-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.